Cornell Dubilier 160104K100C technical specifications.
| Capacitance | 100nF |
| Height | 4mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | 160 |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 160104K100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.