Cornell Dubilier 160104K160C-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Lead Pitch | 0.394inch |
| Length | 0.512inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 160V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160104K160C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.