Cornell Dubilier 160105J100H technical specifications.
| Capacitance | 1uF |
| Height | 7.5mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | 160 |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 160105J100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.