Cornell Dubilier 160105J63E technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Height | 6mm |
| Lead Length | 5.51mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | 160 |
| Termination | Radial |
| Thickness | 5.99mm |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 160105J63E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.