Radial wound PET film capacitor, 1µF capacitance with 10% tolerance, rated for 100VDC and 63VAC. Features a non-inductive construction within a rugged plastic case, operating from -55°C to 125°C. Through-hole mounting with radial leads, 0.8mm diameter, spaced at 15mm pitch. Dimensions are 18mm (L) x 7.5mm (D) x 13.5mm (H).
Cornell Dubilier 160105K100H-F technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 15 |
| Product Length (mm) | 18(Max) |
| Product Depth (mm) | 7.5(Max) |
| Product Height (mm) | 13.5(Max) |
| Seated Plane Height (mm) | 13.5(Max) |
| Number of Terminals | 2 |
| Lead Length (mm) | 5 |
| Size (mm) | 18 X 7.5 X 13.5 |
| Wire Form | Straight |
| Capacitance | 1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Wound |
| Special Features | Non Inductive Wound|Non Polar|Rugged Plastic Case |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 160105K100H-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.