
General purpose radial film capacitor with 1µF capacitance and 63V DC rated voltage. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Radial construction with 10mm lead pitch and 0.8mm lead diameter for through-hole mounting. Dimensions are 13mm length, 6mm width, and 12mm height.
Cornell Dubilier 160105K63E-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 100% |
| Height | 12mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160105K63E-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
