Cornell Dubilier 160106J100S-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 33mm |
| Lead Pitch | 27.5mm |
| Length | 37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160106J100S-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.