Cornell Dubilier 160222J1000C technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 4mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | 160 |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 160222J1000C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.