
Radial film capacitor with 22nF capacitance and 630V DC rating, featuring a PET dielectric for general applications. This through-hole component offers a 5% tolerance and operates across a wide temperature range from -55°C to 125°C. Its construction includes radial leads with a 10mm pitch and a 0.8mm diameter, housed in dimensions of 13mm length, 6mm depth, and 12mm height.
Cornell Dubilier 160223J630E-F technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 13mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160223J630E-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.