General purpose radial film capacitor with 22nF capacitance and 10% tolerance. Features a PET dielectric and a 1kV DC rated voltage, also rated for 250V AC. Operating temperature range is -55°C to 125°C. Dimensions are 18mm (length) x 6mm (width) x 12mm (height) with a 15mm lead pitch and 0.8mm lead diameter for through-hole mounting. Lead-free and RoHS compliant.
Cornell Dubilier 160223K1000G-F technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160223K1000G-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.