2.2µF, 250V DC radial film capacitor featuring PET dielectric for general applications. This through-hole component offers a 5% tolerance and operates across a wide temperature range of -55°C to 125°C. Its construction includes polyester dielectric, PC pin terminations, and a 27.5mm lead pitch, with dimensions of 32mm (L) x 11mm (W) x 20mm (H). Rated for 160V AC, this RoHS compliant capacitor is supplied in bulk packaging.
Cornell Dubilier 160225J250P-F technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 207 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160225J250P-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.