Cornell Dubilier 160274J630Q-F technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 22.5mm |
| Height - Seated (Max) | 0.886inch |
| Lead Pitch | 27.5mm |
| Length | 1.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 147 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160274J630Q-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.