Radial film capacitor with 4.7nF capacitance and 630V DC voltage rating. Features a PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Constructed with radial leads on a 10mm pitch, suitable for through-hole mounting. Dimensions are 13mm length, 4mm depth, and 9.5mm height.
Cornell Dubilier 160472J630C-F technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160472J630C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.