
General purpose radial wound film capacitor featuring a 4.7nF capacitance and 630V DC voltage rating. This polyester (PET) dielectric component offers a 10% tolerance and operates across a wide temperature range from -55°C to 125°C. With a 10mm lead pitch and 0.8mm lead diameter, it is designed for through-hole mounting with PC pin terminations. The capacitor has a maximum seated height of 9.5mm and a rated AC voltage of 220V.
Cornell Dubilier 160472K630C-F technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 0.512inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160472K630C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.