Cornell Dubilier 160473J250C technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Lead Length | 5.51mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 160 |
| Termination | PC Pins |
| Thickness | 3.99mm |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 160473J250C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.