This film capacitor from Cornell Dubilier features a capacitance of 0.56uF with a tolerance of 20%. It is rated for a DC voltage of 400V and an AC voltage of 200V. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is constructed with a wound design and has a PET dielectric. It is available in a through-hole package with a seated plane height of 19mm and a lead length of 5mm.
Cornell Dubilier 160564M400O technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 22.5 |
| Product Length (mm) | 26.5(Max) |
| Product Depth (mm) | 10(Max) |
| Product Height (mm) | 19(Max) |
| Seated Plane Height (mm) | 19(Max) |
| Lead Length (mm) | 5 |
| Size (mm) | 26.5 X 10 X 19 |
| Wire Form | Straight |
| Capacitance | 0.56uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Wound |
| Cage Code | 00853 |
| EU RoHS | No |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 160564M400O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.