Radial polyester film capacitor with 68nF capacitance and 250V DC rating. Features 10% tolerance, 105°C maximum operating temperature, and through-hole mounting with radial leads. This RoHS compliant component offers a 160V AC rating and a lead pitch of 10mm.
Cornell Dubilier 160683K250C-F technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 0.512inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160683K250C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.