Radial film capacitor with 680nF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a 15mm lead pitch. Operating temperature range from -55°C to 125°C. Through-hole mounting with PC pin terminations. Dimensions are 18mm (length) x 6mm (width/depth) x 12mm (height).
Cornell Dubilier 160684K100G-F technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 672 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160684K100G-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.