Cornell Dubilier 160685K63O-F technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 19mm |
| Height - Seated (Max) | 0.748inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 160 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 160685K63O-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.