Radial wound film capacitor with 0.1µF capacitance and 100VDC/63VAC rating. Features PET dielectric, 5% tolerance, and a non-inductive construction. Through-hole mounting with a 7.5mm terminal pitch and 0.6mm lead diameter. Operating temperature range from -55°C to 125°C. Dimensions are 10.5mm (L) x 3.5mm (D) x 7mm (H).
Cornell Dubilier 167104J100A-F technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 7.5 |
| Product Length (mm) | 10.5(Max) |
| Product Depth (mm) | 3.5(Max) |
| Product Height (mm) | 7(Max) |
| Seated Plane Height (mm) | 7(Max) |
| Number of Terminals | 2 |
| Lead Length (mm) | 5.5 |
| Size (mm) | 10.5 X 3.5 X 7 |
| Wire Form | Straight |
| Capacitance | 0.1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Wound |
| Special Features | Non Inductive Wound|Non Polar|Rugged Plastic Case |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 167104J100A-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.