Cornell Dubilier 167104K63A-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 0.295inch |
| Length | 0.413inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 167 |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 167104K63A-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.