Radial wound PET film capacitor, 1µF capacitance, 63VDC / 40VAC rated voltage, with a 5% tolerance. Features through-hole mounting with radial leads, 0.6mm diameter and 7.5mm pitch. Dimensions are 10.5 x 5 x 11mm, with a maximum seated plane height of 11mm. Operating temperature range is -55°C to 125°C, with non-inductive wound construction and a rugged plastic case.
Cornell Dubilier 167105J63C-F technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 7.5 |
| Product Length (mm) | 10.5(Max) |
| Product Depth (mm) | 5(Max) |
| Product Height (mm) | 11(Max) |
| Seated Plane Height (mm) | 11(Max) |
| Number of Terminals | 2 |
| Lead Length (mm) | 5.5 |
| Size (mm) | 10.5 X 5 X 11 |
| Wire Form | Straight |
| Capacitance | 1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Wound |
| Special Features | Non Inductive Wound|Non Polar|Rugged Plastic Case |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 167105J63C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.