Cornell Dubilier 167153J400B technical specifications.
| Capacitance | 15nF |
| Height | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 0.413inch |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 167 |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 167153J400B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.