Cornell Dubilier 167224J63A technical specifications.
| Capacitance | 220nF |
| Dielectric Material | Polyester |
| Height | 7mm |
| Lead Pitch | 7.5mm |
| Length | 10.5mm |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 167 |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 63V |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 167224J63A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.