
Radial film capacitor with 100nF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a 5mm lead pitch. Operates from -55°C to 125°C with a 63V AC rating. Dimensions are 7.2mm (L) x 2.5mm (W) x 6.5mm (H), with 0.5mm lead diameter. Through-hole mounting and bulk packaging.
Cornell Dubilier 168104K100H-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 168 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 168104K100H-F to view detailed technical specifications.
No datasheet is available for this part.