General purpose radial wound film capacitor featuring a 2.2nF capacitance and 100V DC rating. Dielectric material is PET (Polyester) with a 5% tolerance. Component dimensions are 7.2mm length, 2.5mm depth, and 6.5mm height, with a 5mm lead pitch and 0.5mm lead diameter. Operating temperature range is -55°C to 125°C, with a rated life of 2000 hours. Through-hole mounting on PCBs is supported, and the component is RoHS compliant.
Cornell Dubilier 168222J100A-F technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 168 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 168222J100A-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.