Radial film capacitor with 220nF capacitance and 63V DC voltage rating. Features a PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Constructed with a 5mm lead pitch and 0.5mm lead diameter for through-hole mounting. Dimensions are 7.2mm (L) x 3.5mm (D) x 3.5mm (H).
Cornell Dubilier 168224J63C technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 3.5mm |
| Lead Diameter | 0.5mm |
| Lead Length | 5.51mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 168 |
| Termination | PC Pins |
| Thickness | 3.51mm |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 168224J63C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.