
The 168332J400C-F is a 3.3nF polyester film capacitor from Cornell Dubilier. It features a radial package with through-hole mounting and a maximum operating temperature of 125°C. The capacitor has a 5% tolerance and is rated for 400V DC. It is also RoHS compliant and available in a bulk packaging quantity of 500.
Cornell Dubilier 168332J400C-F technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 168 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 168332J400C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.