
Radial film capacitor with 47nF capacitance and 63V DC rating, featuring a PET dielectric for stable performance. This general-purpose component offers a 5% tolerance and operates across a wide temperature range from -55°C to 125°C. Designed for through-hole PCB mounting, it has a 5mm lead pitch and dimensions of 7.2mm x 2.5mm x 6.5mm. The capacitor is supplied in bulk packaging and is RoHS compliant.
Cornell Dubilier 168473J63A-F technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 168 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 168473J63A-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
