Cornell Dubilier 170103J250AA technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.5 |
| Product Length (mm) | 11(Max) |
| Product Diameter (mm) | 5(Max) |
| Lead Length (mm) | 40 |
| Size (mm) | 5 X 11 |
| Capacitance | 0.01uF |
| Voltage | 250VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 170103J250AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.