Cornell Dubilier 170335J160TF technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Axial |
| Diameter | 15.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 16mR |
| Lead Diameter | 1mm |
| Length | 33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 170 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 170335J160TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.