The Cornell Dubilier 170394J630XF1 is a film capacitor with a capacitance of 0.39uF and a voltage rating of 630VDC or 250VAC. It has a tolerance of 5% and is suitable for operation from -55 to 105 degrees Celsius. The capacitor is designed for through-hole mounting with an axial termination style and measures 18 by 33 millimeters in size.
Cornell Dubilier 170394J630XF1 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 18 X 33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 170394J630XF1 to view detailed technical specifications.
No datasheet is available for this part.