Cornell Dubilier 170683J160BB technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 16.5(Max) |
| Product Diameter (mm) | 6(Max) |
| Lead Length (mm) | 40 |
| Size (mm) | 6 X 16.5 |
| Capacitance | 0.068uF |
| Voltage | 160VDC|90VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 90VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 170683J160BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.