The 184124J100RBA-F is a 120nF polyester film capacitor with a DC rated voltage of 100V and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a height of 0.354inch, a lead pitch of 0.295inch, a length of 0.413inch, and a width of 0.157inch. It is available in a tape and reel packaging with 1500 units per package and is RoHS compliant.
Cornell Dubilier 184124J100RBA-F technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 0.295inch |
| Length | 0.413inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 184 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 184124J100RBA-F to view detailed technical specifications.
No datasheet is available for this part.