
This 120nF polyester film capacitor is rated for 100V with a 10% tolerance. It has a radial package with a seated height of 0.354inch and a lead pitch of 0.295inch. The capacitor is designed for through hole mounting and is available in quantities of 1500 per reel. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Cornell Dubilier 184124K100RBB-F technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 0.295inch |
| Length | 0.413inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 184 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 184124K100RBB-F to view detailed technical specifications.
No datasheet is available for this part.
