
The Cornell Dubilier 184472J630RBB-F is a film capacitor with a capacitance of 4.7nF, rated for 220VAC and 630VDC. It features a polyester dielectric material and a radial package with PC pins for termination. The capacitor operates within a temperature range of -55°C to 125°C and is available in quantities of 1500 per reel. This component is RoHS compliant and suitable for use in a variety of applications.
Cornell Dubilier 184472J630RBB-F technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 184 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 184472J630RBB-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.