This 47nF polyester film capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 250V and an AC voltage of 160V. The capacitor is packaged in a radial configuration with a lead pitch of 0.295inch and a length of 0.413inch. It is available in quantities of 1500 and is compliant with RoHS regulations.
Cornell Dubilier 184473K250RBB-F technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 0.295inch |
| Length | 0.413inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 184 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 184473K250RBB-F to view detailed technical specifications.
No datasheet is available for this part.