This film capacitor from Cornell Dubilier features a capacitance of 470nF with a tolerance of 5%. It has a DC rated voltage of 63V and an AC voltage rating of 40V. The capacitor is designed to operate within a temperature range of -55°C to 125°C. It is packaged in a radial configuration for through-hole mounting and is available in quantities of 1500 per reel.
Cornell Dubilier 184474J63RBA-F technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 184 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 184474J63RBA-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.