This 470nF polyester film capacitor is rated for 63V and has a tolerance of 10%. It features a radial package and is designed for through hole mounting. The capacitor is suitable for operation over a temperature range of -55°C to 125°C and is RoHS compliant.
Cornell Dubilier 184474K63RBB-F technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 184 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 184474K63RBB-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.