Cornell Dubilier 185104J63RAA technical specifications.
| Capacitance | 100nF |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 2.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 185 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 185104J63RAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.