Cornell Dubilier 21FB4420 technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Diameter | 28.96mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 3inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.81inch |
| Length | 0.875inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MPF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 21FB4420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.