Cornell Dubilier 21FD3725-F technical specifications.
| Capacitance | 25uF |
| Package/Case | Radial |
| Diameter | 1.88inch |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 76.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.81inch |
| Length | 3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating | 370V |
| Voltage Rating (AC) | 370V |
| DC Rated Voltage | 370V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 21FD3725-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.