Metalized polypropylene film capacitor, 0.22 µF capacitance, designed for general applications. Features a wide operating temperature range from -40°C to 110°C. This two-terminal component offers reliable performance in demanding environments.
Cornell Dubilier 224MKP275K technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 224MKP275K to view detailed technical specifications.
No datasheet is available for this part.