General purpose polypropylene film capacitor featuring a 0.22 µF capacitance and 1000 VDC rated voltage. Operating temperature range spans from -55°C to 85°C. This two-terminal component measures 32 mm in length, 14 mm in width, and 28 mm in height.
Cornell Dubilier 224PPB102K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 14 |
| Length | 32 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 28 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 224PPB102K to view detailed technical specifications.
No datasheet is available for this part.