This aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 220 microfarads and a DC rated voltage of 16 volts. The capacitor is polarized and has a width of 6.6 millimeters and a length of 7.3 millimeters. It has a height of 7.7 millimeters and is available in a 2626 package type.
Cornell Dubilier 227AXZ016M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 7.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 227AXZ016M to view detailed technical specifications.
No datasheet is available for this part.