Polarized aluminum electrolytic capacitor with 220µF capacitance and 50V DC rated voltage. Features a wide operating temperature range from -55°C to 105°C. This standard component has two terminals and a length of 14mm.
Cornell Dubilier 227CKE050M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 14 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 227CKE050M to view detailed technical specifications.
No datasheet is available for this part.