Cornell Dubilier 228SAK035M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 21.5 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 228SAK035M to view detailed technical specifications.
No datasheet is available for this part.