Polarized aluminum electrolytic capacitor with 2200µF capacitance and 50V DC rated voltage. Features a 2-terminal design and operates across a temperature range of -40°C to 85°C. This standard aluminum electrolytic capacitor measures 43mm in length.
Cornell Dubilier 228TTA050M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 43 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 228TTA050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.