Cornell Dubilier 239G102M025XX technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.133Ohm |
| Ripple Current | 2904mA |
| Leakage Current | 250uA |
| Lifetime | 2000h |
| Size | 16 X 13.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.06@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier 239G102M025XX to view detailed technical specifications.
No datasheet is available for this part.