Cornell Dubilier 24FD3780-F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 120.65 |
| Manufacturer Series | MPF |
| Capacitance | 80 |
| Capacitor Type | FILM CAPACITOR |
| Series | MPF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 24FD3780-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.